MLS263M7R5EA0D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 155,33531 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 155,33531 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 155,33531 €
Datasheet
26000 µF 7.5 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 51mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS263M7R5EA0D

DigiKey Part Number
MLS263M7R5EA0D-ND
Manufacturer
Manufacturer Product Number
MLS263M7R5EA0D
Description
CAP ALUM 26000UF 20% 7.5V FLATPA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26000 µF 7.5 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 51mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
19.8 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
21.1 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Voltage - Rated
7.5 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
51mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
FlatPack, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLS263M7R5EA0ACornell Dubilier Knowles0MLS263M7R5EA0A-ND155,33531 €Parametric Equivalent
MLS263M7R5EA1ACornell Dubilier Knowles0MLS263M7R5EA1A-ND155,33531 €Parametric Equivalent
MLS263M7R5EA1DCornell Dubilier Knowles0MLS263M7R5EA1D-ND155,33531 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32155,33531 €4.970,73 €
Unit Price without VAT:155,33531 €
Unit Price with VAT:184,84902 €