Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLS221M250EK1D | |
|---|---|
DigiKey Part Number | MLS221M250EK1D-ND |
Manufacturer | |
Manufacturer Product Number | MLS221M250EK1D |
Description | CAP ALUM 220UF 20% 250V FLATPACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 597mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 597mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLS221M250EK0A | Cornell Dubilier Knowles | 0 | MLS221M250EK0A-ND | 144,46094 € | Parametric Equivalent |
| MLS221M250EK0D | Cornell Dubilier Knowles | 0 | MLS221M250EK0D-ND | 144,46094 € | Parametric Equivalent |
| MLS221M250EK1A | Cornell Dubilier Knowles | 30 | MLS221M250EK1A-ND | 211,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 144,46094 € | 4.622,75 € |
| Unit Price without VAT: | 144,46094 € |
|---|---|
| Unit Price with VAT: | 171,90852 € |




