Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLS173M020EB1A | |
|---|---|
DigiKey Part Number | MLS173M020EB1A-ND |
Manufacturer | |
Manufacturer Product Number | MLS173M020EB1A |
Description | CAP ALUM 17000UF 20% 20V FLATPAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17000 µF 20 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 33mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 19.5 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 20 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLS173M020EB0A | Cornell Dubilier Knowles | 0 | MLS173M020EB0A-ND | 178,31542 € | Parametric Equivalent |
| MLS173M020EB0D | Cornell Dubilier Knowles | 0 | MLS173M020EB0D-ND | 178,31542 € | Parametric Equivalent |
| MLS173M020EB1D | Cornell Dubilier Knowles | 0 | MLS173M020EB1D-ND | 178,31542 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 178,31542 € | 4.279,57 € |
| Unit Price without VAT: | 178,31542 € |
|---|---|
| Unit Price with VAT: | 212,19535 € |



