Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLS162M075EA0A | |
|---|---|
DigiKey Part Number | MLS162M075EA0A-ND |
Manufacturer | |
Manufacturer Product Number | MLS162M075EA0A |
Description | CAP ALUM 1600UF 20% 75V FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 75 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 76mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 13.8 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 2.000" L x 1.750" W (50.80mm x 44.45mm) |
Voltage - Rated 75 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLS162M075EA0D | Cornell Dubilier Knowles | 0 | MLS162M075EA0D-ND | 155,33531 € | Parametric Equivalent |
| MLS162M075EA1A | Cornell Dubilier Knowles | 0 | MLS162M075EA1A-ND | 155,33531 € | Parametric Equivalent |
| MLS162M075EA1D | Cornell Dubilier Knowles | 0 | MLS162M075EA1D-ND | 155,33531 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 155,33531 € | 4.970,73 € |
| Unit Price without VAT: | 155,33531 € |
|---|---|
| Unit Price with VAT: | 184,84902 € |



