
MLS152M060EK0C | |
|---|---|
DigiKey Part Number | 338-1379-ND |
Manufacturer | |
Manufacturer Product Number | MLS152M060EK0C |
Description | CAP ALUM 1500UF 20% 60V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 60 V Aluminum Electrolytic Capacitors FlatPack 106mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | 106mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.500" L x 1.750" W (38.10mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 144,46094 € | 4.622,75 € |
| Unit Price without VAT: | 144,46094 € |
|---|---|
| Unit Price with VAT: | 171,90852 € |

