Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLS132M100EB1D | |
|---|---|
DigiKey Part Number | MLS132M100EB1D-ND |
Manufacturer | |
Manufacturer Product Number | MLS132M100EB1D |
Description | CAP ALUM 1300UF 20% 100V FLATPAC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 143mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 10.1 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 143mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLS132M100EB0A | Cornell Dubilier Knowles | 0 | MLS132M100EB0A-ND | 179,74208 € | Parametric Equivalent |
| MLS132M100EB0D | Cornell Dubilier Knowles | 0 | MLS132M100EB0D-ND | 179,74208 € | Parametric Equivalent |
| MLS132M100EB1A | Cornell Dubilier Knowles | 0 | MLS132M100EB1A-ND | 179,74208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 179,74208 € | 4.313,81 € |
| Unit Price without VAT: | 179,74208 € |
|---|---|
| Unit Price with VAT: | 213,89308 € |



