
MLS113M040EB1A | |
|---|---|
DigiKey Part Number | MLS113M040EB1A-ND |
Manufacturer | |
Manufacturer Product Number | MLS113M040EB1A |
Description | CAP ALUM 11000UF 20% 40V FLATPAC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 40 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 19.5 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 40 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,55000 € | 222,55 € |
| 16 | 184,54250 € | 2.952,68 € |
| Unit Price without VAT: | 222,55000 € |
|---|---|
| Unit Price with VAT: | 264,83450 € |

