Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLS102M150EB0D | |
|---|---|
DigiKey Part Number | MLS102M150EB0D-ND |
Manufacturer | |
Manufacturer Product Number | MLS102M150EB0D |
Description | CAP ALUM 1000UF 20% 150V FLATPAC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 150 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 158mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 158mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.1 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 180,56042 € | 4.333,45 € |
| Unit Price without VAT: | 180,56042 € |
|---|---|
| Unit Price with VAT: | 214,86690 € |


