
MLPS891M150EA0C | |
|---|---|
DigiKey Part Number | 338-MLPS891M150EA0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS891M150EA0C |
Description | CAP ALUM 890UF 20% 150V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 890 µF 150 V Aluminum Electrolytic Capacitors FlatPack 202mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 202mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 940 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.810" L x 0.600" W (45.97mm x 15.24mm) | |
Height - Seated (Max) | 2.020" (51.31mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 108,01594 € | 3.456,51 € |
| Unit Price without VAT: | 108,01594 € |
|---|---|
| Unit Price with VAT: | 128,53897 € |

