


MLPS372M050EK0C | |
|---|---|
DigiKey Part Number | 338-MLPS372M050EK0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS372M050EK0C |
Description | CAP ALUM 3700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3700 µF 50 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.810" L x 0.600" W (45.97mm x 15.24mm) | |
Height - Seated (Max) | 1.520" (38.61mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,46000 € | 129,46 € |
| 16 | 104,27313 € | 1.668,37 € |
| 64 | 99,53438 € | 6.370,20 € |
| Unit Price without VAT: | 129,46000 € |
|---|---|
| Unit Price with VAT: | 154,05740 € |

