
MLPS201M420EA0C | |
|---|---|
DigiKey Part Number | 338-MLPS201M420EA0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS201M420EA0C |
Description | CAP ALUM 200UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µF 420 V Aluminum Electrolytic Capacitors FlatPack 1.097Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.810" L x 0.600" W (45.97mm x 15.24mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.020" (51.31mm) |
ESR (Equivalent Series Resistance) 1.097Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 126,17156 € | 4.037,49 € |
| Unit Price without VAT: | 126,17156 € |
|---|---|
| Unit Price with VAT: | 150,14416 € |

