
MLPS123M040EB0C | |
|---|---|
DigiKey Part Number | 338-MLPS123M040EB0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS123M040EB0C |
Description | CAP ALUM 12000UF 20% 40V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 40 V Aluminum Electrolytic Capacitors FlatPack 30mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.19 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.54 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.810" L x 0.600" W (45.97mm x 15.24mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.020" (76.71mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 123,00650 € | 4.920,26 € |
| Unit Price without VAT: | 123,00650 € |
|---|---|
| Unit Price with VAT: | 146,37774 € |

