
MLP821M250EB1C | |
|---|---|
DigiKey Part Number | 338-1404-ND |
Manufacturer | |
Manufacturer Product Number | MLP821M250EB1C |
Description | CAP ALUM 820UF 20% 250V FLTPCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors FlatPack 172mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 172mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,94000 € | 114,94 € |
| 16 | 91,96563 € | 1.471,45 € |
| 56 | 86,94357 € | 4.868,84 € |
| Unit Price without VAT: | 114,94000 € |
|---|---|
| Unit Price with VAT: | 136,77860 € |

