
MLP821M250EB0A | |
|---|---|
DigiKey Part Number | 338-1219-ND |
Manufacturer | |
Manufacturer Product Number | MLP821M250EB0A |
Description | CAP ALUM 820UF 20% 250V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 172mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 172mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,99000 € | 126,99 € |
| 16 | 102,24938 € | 1.635,99 € |
| 56 | 97,55054 € | 5.462,83 € |
| Unit Price without VAT: | 126,99000 € |
|---|---|
| Unit Price with VAT: | 151,11810 € |

