
MLP562M063EB0A | |
|---|---|
DigiKey Part Number | 338-1385-ND |
Manufacturer | |
Manufacturer Product Number | MLP562M063EB0A |
Description | CAP ALUM 5600UF 20% 63V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,37000 € | 135,37 € |
| 10 | 112,47900 € | 1.124,79 € |
| 50 | 104,70780 € | 5.235,39 € |
| Unit Price without VAT: | 135,37000 € |
|---|---|
| Unit Price with VAT: | 161,09030 € |

