
MLP561M300EB1A | |
|---|---|
DigiKey Part Number | MLP561M300EB1A-ND |
Manufacturer | |
Manufacturer Product Number | MLP561M300EB1A |
Description | CAP ALUM 560UF 20% 300V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 300 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 240mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 € | 156,86 € |
| 16 | 127,70313 € | 2.043,25 € |
| 56 | 123,76286 € | 6.930,72 € |
| Unit Price without VAT: | 156,86000 € |
|---|---|
| Unit Price with VAT: | 186,66340 € |

