500 µF 150 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 355mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP501M150EK0A

DigiKey Part Number
338-1215-ND
Manufacturer
Manufacturer Product Number
MLP501M150EK0A
Description
CAP ALUM 500UF 20% 150V FLATPACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 µF 150 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 355mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
355mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4870,16917 €3.368,12 €
Unit Price without VAT:70,16917 €
Unit Price with VAT:83,50131 €