MLP473M7R5EB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 86,54950 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 86,54950 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 86,54950 €
Datasheet
47000 µF 7.5 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 30mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP473M7R5EB0A

DigiKey Part Number
MLP473M7R5EB0A-ND
Manufacturer
Manufacturer Product Number
MLP473M7R5EB0A
Description
CAP ALUM 47000UF 20% 7.5V FLATPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47000 µF 7.5 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 30mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
9.1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
9.8 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Voltage - Rated
7.5 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
30mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
FlatPack, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP473M7R5EB0DCornell Dubilier Knowles0MLP473M7R5EB0D-ND86,54950 €Parametric Equivalent
MLP473M7R5EB1ACornell Dubilier Knowles0MLP473M7R5EB1A-ND86,54950 €Parametric Equivalent
MLP473M7R5EB1DCornell Dubilier Knowles0MLP473M7R5EB1D-ND86,54950 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4086,54950 €3.461,98 €
Unit Price without VAT:86,54950 €
Unit Price with VAT:102,99391 €