
MLP433M010EB0A | |
|---|---|
DigiKey Part Number | 338-1212-ND |
Manufacturer | |
Manufacturer Product Number | MLP433M010EB0A |
Description | CAP ALUM 43000UF 20% 10V FLATPAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43000 µF 10 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 30mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 87,43200 € | 3.497,28 € |
| Unit Price without VAT: | 87,43200 € |
|---|---|
| Unit Price with VAT: | 104,04408 € |

