Parametric Equivalent
Parametric Equivalent

MLP383M016EB0D | |
|---|---|
DigiKey Part Number | MLP383M016EB0D-ND |
Manufacturer | |
Manufacturer Product Number | MLP383M016EB0D |
Description | CAP ALUM 38000UF 20% 16V FLATPAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38000 µF 16 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 31mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.6 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP383M016EB1A | Cornell Dubilier Knowles | 0 | MLP383M016EB1A-ND | 86,54950 € | Parametric Equivalent |
| MLP383M016EB1D | Cornell Dubilier Knowles | 0 | MLP383M016EB1D-ND | 86,54950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 86,54950 € | 3.461,98 € |
| Unit Price without VAT: | 86,54950 € |
|---|---|
| Unit Price with VAT: | 102,99391 € |


