
MLP383M016EB0A | |
|---|---|
DigiKey Part Number | 338-1210-ND |
Manufacturer | |
Manufacturer Product Number | MLP383M016EB0A |
Description | CAP ALUM 38000UF 20% 16V FLATPAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38000 µF 16 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 31mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 31mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,72000 € | 55,72 € |
| Unit Price without VAT: | 55,72000 € |
|---|---|
| Unit Price with VAT: | 66,30680 € |

