Parametric Equivalent

MLP371M350EB0C | |
|---|---|
DigiKey Part Number | MLP371M350EB0C-ND |
Manufacturer | |
Manufacturer Product Number | MLP371M350EB0C |
Description | CAP ALUM 370UF 20% 350V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 370 µF 350 V Aluminum Electrolytic Capacitors FlatPack 420mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 420mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP371M350EB1C | Cornell Dubilier Knowles | 0 | MLP371M350EB1C-ND | 102,61250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 102,61250 € | 3.283,60 € |
| Unit Price without VAT: | 102,61250 € |
|---|---|
| Unit Price with VAT: | 122,10888 € |


