
MLP371M350EB0A | |
|---|---|
DigiKey Part Number | 338-1209-ND |
Manufacturer | |
Manufacturer Product Number | MLP371M350EB0A |
Description | CAP ALUM 370UF 20% 350V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 370 µF 350 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 420mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 420mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 102,61250 € | 3.283,60 € |
| Unit Price without VAT: | 102,61250 € |
|---|---|
| Unit Price with VAT: | 122,10888 € |

