MLP332M063EA0D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 75,23600 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 75,23600 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 20
Unit Price: 98,76000 €
Datasheet
3300 µF 63 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 64mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP332M063EA0D

DigiKey Part Number
MLP332M063EA0D-ND
Manufacturer
Manufacturer Product Number
MLP332M063EA0D
Description
CAP ALUM 3300UF 20% 63V FLATPACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 64mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.8 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
64mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
FlatPack, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP332M063EA0ACornell Dubilier Knowles0MLP332M063EA0A-ND75,23600 €Parametric Equivalent
MLP332M063EA1ACornell Dubilier Knowles0MLP332M063EA1A-ND75,23600 €Parametric Equivalent
MLP332M063EA1DCornell Dubilier Knowles20MLP332M063EA1D-ND98,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4075,23600 €3.009,44 €
Unit Price without VAT:75,23600 €
Unit Price with VAT:89,53084 €