
MLP331M400EB0D | |
|---|---|
DigiKey Part Number | MLP331M400EB0D-ND |
Manufacturer | |
Manufacturer Product Number | MLP331M400EB0D |
Description | CAP ALUM 330UF 20% 400V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 530mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 530mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 102,61250 € | 3.283,60 € |
| Unit Price without VAT: | 102,61250 € |
|---|---|
| Unit Price with VAT: | 122,10888 € |

