MLP281M450EB1C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 26
Unit Price: 133,69000 €
Datasheet
280 µF 450 V Aluminum Electrolytic Capacitors FlatPack 585mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP281M450EB1C

DigiKey Part Number
MLP281M450EB1C-ND
Manufacturer
Manufacturer Product Number
MLP281M450EB1C
Description
CAP ALUM 280UF 20% 450V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
280 µF 450 V Aluminum Electrolytic Capacitors FlatPack 585mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
585mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,69000 €133,69 €
16107,87000 €1.725,92 €
56103,23125 €5.780,95 €
Unit Price without VAT:133,69000 €
Unit Price with VAT:159,09110 €