
MLP221M300EK1C | |
|---|---|
DigiKey Part Number | MLP221M300EK1C-ND |
Manufacturer | |
Manufacturer Product Number | MLP221M300EK1C |
Description | CAP ALUM 220UF 20% 300V FLTPCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 300 V Aluminum Electrolytic Capacitors FlatPack 597mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 300 V | |
ESR (Equivalent Series Resistance) | 597mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.500" L x 1.750" W (38.10mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,72000 € | 109,72 € |
| 16 | 87,55750 € | 1.400,92 € |
| 64 | 82,45672 € | 5.277,23 € |
| Unit Price without VAT: | 109,72000 € |
|---|---|
| Unit Price with VAT: | 130,56680 € |

