MLP173M010EK1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 69,16229 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 69,16229 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 69,16229 €
Datasheet
17000 µF 10 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 77mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP173M010EK1A

DigiKey Part Number
MLP173M010EK1A-ND
Manufacturer
Manufacturer Product Number
MLP173M010EK1A
Description
CAP ALUM 17000UF 20% 10V FLATPAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17000 µF 10 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 77mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
77mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
FlatPack, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP173M010EK0ACornell Dubilier Knowles0MLP173M010EK0A-ND69,16229 €Parametric Equivalent
MLP173M010EK0DCornell Dubilier Knowles0MLP173M010EK0D-ND69,16229 €Parametric Equivalent
MLP173M010EK1DCornell Dubilier Knowles0MLP173M010EK1D-ND69,16229 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4869,16229 €3.319,79 €
Unit Price without VAT:69,16229 €
Unit Price with VAT:82,30313 €