Parametric Equivalent

MLP162M100EA1C | |
|---|---|
DigiKey Part Number | MLP162M100EA1C-ND |
Manufacturer | |
Manufacturer Product Number | MLP162M100EA1C |
Description | CAP ALUM 1600UF 20% 100V FLTPCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 100 V Aluminum Electrolytic Capacitors FlatPack 76mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 2.000" L x 1.750" W (50.80mm x 44.45mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP162M100EA0C | Cornell Dubilier Knowles | 0 | MLP162M100EA0C-ND | 75,23600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 75,23600 € | 3.009,44 € |
| Unit Price without VAT: | 75,23600 € |
|---|---|
| Unit Price with VAT: | 89,53084 € |


