MLP152M080EK0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 69,29688 €
Datasheet
1500 µF 80 V Aluminum Electrolytic Capacitors FlatPack 106mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP152M080EK0C

DigiKey Part Number
MLP152M080EK0C-ND
Manufacturer
Manufacturer Product Number
MLP152M080EK0C
Description
CAP ALUM 1500UF 20% 80V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors FlatPack 106mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.6 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.2 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
106mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
FlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP152M080EK1CCornell Dubilier Knowles0MLP152M080EK1C-ND69,29688 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4869,29688 €3.326,25 €
Unit Price without VAT:69,29688 €
Unit Price with VAT:82,46329 €