
MLP143M035EB0A | |
|---|---|
DigiKey Part Number | 338-1197-ND |
Manufacturer | |
Manufacturer Product Number | MLP143M035EB0A |
Description | CAP ALUM 14000UF 20% 35V FLATPAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14000 µF 35 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 35mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 35mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,69000 € | 133,69 € |
| 16 | 107,94750 € | 1.727,16 € |
| 56 | 103,40589 € | 5.790,73 € |
| Unit Price without VAT: | 133,69000 € |
|---|---|
| Unit Price with VAT: | 159,09110 € |

