Parametric Equivalent
Parametric Equivalent

MLP133M016EK0D | |
|---|---|
DigiKey Part Number | MLP133M016EK0D-ND |
Manufacturer | |
Manufacturer Product Number | MLP133M016EK0D |
Description | CAP ALUM 13000UF 20% 16V FLATPAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13000 µF 16 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 81mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 81mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.4 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.500" L x 1.750" W (38.10mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 70,16917 € | 3.368,12 € |
| Unit Price without VAT: | 70,16917 € |
|---|---|
| Unit Price with VAT: | 83,50131 € |



