MLP132M150EB0C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 87,43200 €
Datasheet
1300 µF 150 V Aluminum Electrolytic Capacitors FlatPack 143mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP132M150EB0C

DigiKey Part Number
MLP132M150EB0C-ND
Manufacturer
Manufacturer Product Number
MLP132M150EB0C
Description
CAP ALUM 1300UF 20% 150V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1300 µF 150 V Aluminum Electrolytic Capacitors FlatPack 143mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
143mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.2 A @ 120 Hz
Ripple Current @ High Frequency
5 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,94000 €114,94 €
1691,96563 €1.471,45 €
5686,94357 €4.868,84 €
Unit Price without VAT:114,94000 €
Unit Price with VAT:136,77860 €