
MLP113T050EB1C | |
|---|---|
DigiKey Part Number | 2266-MLP113T050EB1C-ND |
Manufacturer | |
Manufacturer Product Number | MLP113T050EB1C |
Description | CAP ALUM 11000UF 20% 50V FLTPCK |
Customer Reference | |
Detailed Description | 11000 µF 50 V Aluminum Electrolytic Capacitors FlatPack 36mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Mounting Type | ||
Package / Case | FlatPack |

