
MLP112M100EK0D | |
|---|---|
DigiKey Part Number | MLP112M100EK0D-ND |
Manufacturer | |
Manufacturer Product Number | MLP112M100EK0D |
Description | CAP ALUM 1100UF 20% 100V FLATPAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 112mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.2 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 112mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,30000 € | 92,30 € |
| 16 | 72,98063 € | 1.167,69 € |
| 64 | 67,78813 € | 4.338,44 € |
| Unit Price without VAT: | 92,30000 € |
|---|---|
| Unit Price with VAT: | 109,83700 € |

