
MIN02-003CC8R2D-F | |
|---|---|
DigiKey Part Number | MIN02-003CC8R2D-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-003CC8R2D-F |
Description | METAL CLAD - MICA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Polytetrafluoroethylene (PTFE) Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 300 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Polytetrafluoroethylene (PTFE) |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 8.2 pF | Features RF, High Frequency |
Tolerance ±0.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,98300 € | 39,83 € |
| 50 | 3,40800 € | 170,40 € |
| 200 | 3,08325 € | 616,65 € |
| 600 | 2,90208 € | 1.741,25 € |
| 1.000 | 2,83505 € | 2.835,05 € |
| 2.600 | 2,73270 € | 7.105,02 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

