
MIN02-003CC120A-F | |
|---|---|
DigiKey Part Number | MIN02-003CC120A-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-003CC120A-F |
Description | METAL CLAD - MICA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 300 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 12 pF | Features RF, High Frequency |
Tolerance ±0.1pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,51400 € | 35,14 € |
| 50 | 2,99100 € | 149,55 € |
| 200 | 2,69545 € | 539,09 € |
| 600 | 2,53058 € | 1.518,35 € |
| 1.000 | 2,46960 € | 2.469,60 € |
| 2.600 | 2,37647 € | 6.178,82 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

