
MIN02-002EC151G-F | |
|---|---|
DigiKey Part Number | MIN02-002EC151G-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002EC151G-F |
Description | CAP MICA 150PF 2% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±2% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.207" W (5.54mm x 5.26mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,48210 € | 1.496,42 € |
| Unit Price without VAT: | 7,48210 € |
|---|---|
| Unit Price with VAT: | 8,90370 € |

