
MIN02-002DC560J-F | |
|---|---|
DigiKey Part Number | MIN02-002DC560J-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002DC560J-F |
Description | CAP MICA 56PF 5% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 56 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,18500 € | 41,85 € |
| 50 | 3,58620 € | 179,31 € |
| 200 | 3,24810 € | 649,62 € |
| 600 | 3,05950 € | 1.835,70 € |
| 1.000 | 2,98972 € | 2.989,72 € |
| 2.600 | 2,88315 € | 7.496,19 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

