
MIN02-002DC450J-F | |
|---|---|
DigiKey Part Number | MIN02-002DC450J-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002DC450J-F |
Description | CAP MICA 45PF 5% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 45 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,13300 € | 41,33 € |
| 50 | 3,54160 € | 177,08 € |
| 200 | 3,20775 € | 641,55 € |
| 600 | 3,02147 € | 1.812,88 € |
| 1.000 | 2,95254 € | 2.952,54 € |
| 2.600 | 2,84730 € | 7.402,98 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

