39 pF Mica Capacitor 300 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002DC390J-F

DigiKey Part Number
338-1299-ND
Manufacturer
Manufacturer Product Number
MIN02-002DC390J-F
Description
CAP MICA 39PF 5% 300V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
39 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
300 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
39 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,25200 €42,52 €
503,64820 €182,41 €
2003,30710 €661,42 €
6003,11680 €1.870,08 €
1.0003,04640 €3.046,40 €
2.6002,93889 €7.641,11 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €