28 pF Mica Capacitor 300 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002DC280J-F

DigiKey Part Number
MIN02-002DC280J-F-ND
Manufacturer
Manufacturer Product Number
MIN02-002DC280J-F
Description
CAP MICA 28PF 5% 300V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
28 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
28 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,36000 €5,36 €
103,92700 €39,27 €
503,35580 €167,79 €
2003,03370 €606,74 €
6002,85390 €1.712,34 €
1.0002,78737 €2.787,37 €
2.6002,68579 €6.983,05 €
Manufacturers Standard Package
Unit Price without VAT:5,36000 €
Unit Price with VAT:6,37840 €