
MIN02-002CC8R2D-F | |
|---|---|
DigiKey Part Number | 338-MIN02-002CC8R2D-FTR-ND - Tape & Reel (TR) 338-MIN02-002CC8R2D-FCT-ND - Cut Tape (CT) 338-MIN02-002CC8R2D-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC8R2D-F |
Description | CAP MICA 8.2PF 0.5PF 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,38600 € | 43,86 € |
| 50 | 3,77140 € | 188,57 € |
| 100 | 3,58150 € | 358,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,56195 € | 712,39 € |
| 400 | 3,42790 € | 1.371,16 € |
| 600 | 3,36075 € | 2.016,45 € |
| 1.000 | 3,28631 € | 3.286,31 € |
| 1.400 | 3,24279 € | 4.539,91 € |
| 2.000 | 3,20092 € | 6.401,84 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

