
MIN02-002CC5R6D-F | |
|---|---|
DigiKey Part Number | 338-MIN02-002CC5R6D-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC5R6D-F |
Description | CAP MICA 5.6PF 0.5PF 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,47200 € | 44,72 € |
| 50 | 3,84180 € | 192,09 € |
| 200 | 3,48675 € | 697,35 € |
| 600 | 3,28857 € | 1.973,14 € |
| 1.000 | 3,21523 € | 3.215,23 € |
| 2.600 | 3,10325 € | 8.068,45 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

