MIN02-002CC3R3D-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,84844 €
Datasheet
3.3 pF Mica Capacitor 300 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002CC3R3D-F

DigiKey Part Number
338-MIN02-002CC3R3D-FTR-ND - Tape & Reel (TR)
338-MIN02-002CC3R3D-FCT-ND - Cut Tape (CT)
338-MIN02-002CC3R3D-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIN02-002CC3R3D-F
Description
CAP MICA 3.3PF 0.5PF 300V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 pF
Tolerance
±0.5pF
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 €6,16 €
104,56100 €45,61 €
503,92240 €196,12 €
1003,72470 €372,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,56195 €712,39 €
4003,42790 €1.371,16 €
6003,36075 €2.016,45 €
1.0003,28631 €3.286,31 €
1.4003,24279 €4.539,91 €
2.0003,20092 €6.401,84 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €