6.2 pF Polytetrafluoroethylene (PTFE) Capacitor 300 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002C6R2D-F

DigiKey Part Number
MIN02-002C6R2D-F-ND
Manufacturer
Manufacturer Product Number
MIN02-002C6R2D-F
Description
CAP PTFE 6.2PF 0.5PF 300V SMD
Customer Reference
Detailed Description
6.2 pF Polytetrafluoroethylene (PTFE) Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
300 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
Nonstandard SMD
Capacitance
6.2 pF
Features
RF, High Frequency
Tolerance
±0.5pF
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.