MIN02-002C3R5D-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,51765 €
Datasheet
3.5 pF Polytetrafluoroethylene (PTFE) Capacitor 300 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002C3R5D-F

DigiKey Part Number
MIN02-002C3R5D-F-ND
Manufacturer
Manufacturer Product Number
MIN02-002C3R5D-F
Description
CAP PTFE 3.5PF 0.5PF 300V SMD
Customer Reference
Detailed Description
3.5 pF Polytetrafluoroethylene (PTFE) Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
300 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard SMD
Capacitance
3.5 pF
Features
RF, High Frequency
Tolerance
±0.5pF
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIN02-002CC3R5D-FCornell Dubilier Knowles0MIN02-002CC3R5D-F-ND3,51765 €Direct
Obsolete
This product is no longer manufactured. View Substitutes