
MIN02-002C080D-F | |
|---|---|
DigiKey Part Number | MIN02-002C080D-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002C080D-F |
Description | CAP PTFE 8PF 0.5PF 300V SMD |
Customer Reference | |
Detailed Description | 8 pF Polytetrafluoroethylene (PTFE) Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | 8 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |

