
MEXY2A334K | |
|---|---|
DigiKey Part Number | MEXY2A334K-ND |
Manufacturer | |
Manufacturer Product Number | MEXY2A334K |
Description | CAP FILM 0.33UF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MEXY2A334K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.374" W (17.50mm x 9.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2, Y2 | |
Features | - |

