Similar

MEXY2A155K | |
|---|---|
DigiKey Part Number | MEXY2A155K-ND |
Manufacturer | |
Manufacturer Product Number | MEXY2A155K |
Description | CAP FILM 1.5UF 10% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MEXY2A155K Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.201" L x 0.650" W (30.50mm x 16.50mm) |
Part Status Obsolete | Height - Seated (Max) 1.043" (26.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2, Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820155 | Vishay Beyschlag/Draloric/BC Components | 1.235 | BC1606-ND | 7,26000 € | Similar |


